AD826ARZ vs LT6203IMS8#TR feature comparison

AD826ARZ Rochester Electronics LLC

Buy Now Datasheet

LT6203IMS8#TR Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC LINEAR TECHNOLOGY CORP
Part Package Code SOIC MSOP
Package Description SOP, TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 6.6 µA 3.6 µA
Common-mode Reject Ratio-Nom 100 dB 84 dB
Input Offset Voltage-Max 3000 µV 7500 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 250 V/us 18 V/us
Supply Voltage Limit-Max 18 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 20000 90000
Width 3.9 mm 3 mm
Base Number Matches 2 2
Manufacturer Package Code MS8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 3 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code TSSOP8,.19
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 12 V/us
Supply Current-Max 9 mA
Voltage Gain-Min 4000
Wideband YES

Compare AD826ARZ with alternatives

Compare LT6203IMS8#TR with alternatives