LMH6622MM vs THS4042CDR feature comparison

LMH6622MM Texas Instruments

Buy Now Datasheet

THS4042CDR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP SOIC
Package Description SSOP-8 GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 10 µA 8 µA
Common-mode Reject Ratio-Nom 100 dB 90 dB
Input Offset Voltage-Max 1200 µV 13000 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.6 V -16.5 V
Neg Supply Voltage-Nom (Vsup) -6 V -15 V
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.1 mm 1.75 mm
Slew Rate-Nom 85 V/us 400 V/us
Supply Voltage Limit-Max 6.6 V 16.5 V
Supply Voltage-Nom (Vsup) 6 V 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 160000 45000
Width 3 mm 3.9 mm
Base Number Matches 4 2
Pbfree Code Yes
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 6 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 22 mA
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 2000
Wideband YES

Compare LMH6622MM with alternatives

Compare THS4042CDR with alternatives