LMH6609MA/NOPB vs LT1221CN8 feature comparison

LMH6609MA/NOPB National Semiconductor Corporation

Buy Now Datasheet

LT1221CN8 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOIC-8 DIP,
Pin Count 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 3 µA 0.4 µA
Bias Current-Max (IIB) @25C 5 µA
Common-mode Reject Ratio-Nom 75 dB 114 dB
Frequency Compensation YES
Input Offset Voltage-Max 2500 µV 1500 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e0
Length 4.902 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.6 V -18 V
Neg Supply Voltage-Nom (Vsup) -3.3 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.753 mm 3.937 mm
Slew Rate-Min 1200 V/us 200 V/us
Slew Rate-Nom 800 V/us 250 V/us
Supply Current-Max 8.5 mA
Supply Voltage Limit-Max 6.6 V 18 V
Supply Voltage-Nom (Vsup) 3.3 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 180000 150000
Wideband YES
Width 3.899 mm 7.62 mm
Base Number Matches 2 2
Common-mode Reject Ratio-Min 92 dB
Voltage Gain-Min 50000

Compare LMH6609MA/NOPB with alternatives

Compare LT1221CN8 with alternatives