LMH6609MA/NOPB vs AD9618SQ/883B feature comparison

LMH6609MA/NOPB Texas Instruments

Buy Now Datasheet

AD9618SQ/883B Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description GREEN, SOIC-8 CERDIP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 3 µA
Bandwidth (3dB)-Nom 110 MHz
Bias Current-Max (IIB) @25C 5 µA
Common-mode Reject Ratio-Min 67 dB
Common-mode Reject Ratio-Nom 73 dB 60 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 1.5 µA
Input Offset Voltage-Max 2500 µV 2200 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e3 e0
Length 4.902 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1 NOT SPECIFIED
Neg Supply Voltage Limit-Max -6.6 V -7 V
Neg Supply Voltage-Nom (Vsup) -3.3 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.753 mm 5.08 mm
Slew Rate-Min 1200 V/us
Slew Rate-Nom 1400 V/us 1800 V/us
Supply Current-Max 8.5 mA
Supply Voltage Limit-Max 6.6 V 7 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 200000 8000000
Wideband YES
Width 3.899 mm 7.62 mm
Base Number Matches 2 2

Compare LMH6609MA/NOPB with alternatives

Compare AD9618SQ/883B with alternatives