LMH6560MA
vs
5962-9687601MPX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
COMLINEAR CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
DIP,
Pin Count
14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
BUFFER
BUFFER
Average Bias Current-Max (IIB)
14 µA
15 µA
Bandwidth (3dB)-Nom
280 MHz
800 MHz
Bias Current-Max (IIB) @25C
14 µA
Input Offset Voltage-Max
25000 µV
JESD-30 Code
R-PDSO-G14
R-GDIP-T8
JESD-609 Code
e0
Length
8.6235 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.5 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Min
0.05 A
0.05 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.753 mm
5.08 mm
Slew Rate-Nom
3100 V/us
3500 V/us
Supply Current-Max
63 mA
Supply Voltage Limit-Max
6.5 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.899 mm
7.62 mm
Base Number Matches
2
1
Compare LMH6560MA with alternatives
Compare 5962-9687601MPX with alternatives