5962-9687601MPX vs CLC111A8B feature comparison

5962-9687601MPX Comlinear Corporation

Buy Now

CLC111A8B Comlinear Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP COMLINEAR CORP
Package Description DIP, DIP, DIP8,.3
Reach Compliance Code unknown unknown
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 15 µA 15 µA
Bandwidth (3dB)-Nom 800 MHz 800 MHz
JESD-30 Code R-GDIP-T8 R-GDIP-T8
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Min 0.05 A 0.05 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 3500 V/us 3500 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
Rohs Code No
Bias Current-Max (IIB) @25C 15 µA
Input Offset Voltage-Max 9000 µV
JESD-609 Code e0
Package Equivalence Code DIP8,.3
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 2700 V/us
Supply Current-Max 12 mA
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare 5962-9687601MPX with alternatives

Compare CLC111A8B with alternatives