LMH1981MTX/NOPB vs M52354FP feature comparison

LMH1981MTX/NOPB Texas Instruments

Buy Now Datasheet

M52354FP Mitsubishi Electric

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MITSUBISHI ELECTRIC CORP
Part Package Code TSSOP SOIC
Package Description GREEN, PLASTIC, TSSOP-14 SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Consumer IC Type SYNC SEPARATOR IC Y/C SEPARATOR IC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 5 mm 10.1 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.1 mm
Supply Current-Max 13.5 mA
Supply Voltage-Max (Vsup) 5 V 5 V
Supply Voltage-Min (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 5.3 mm
Base Number Matches 1 1

Compare LMH1981MTX/NOPB with alternatives

Compare M52354FP with alternatives