LMH0041SQ vs LMH0041SQX feature comparison

LMH0041SQ Texas Instruments

Buy Now Datasheet

LMH0041SQX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QFN
Package Description HVQCCN, PLASTIC, QFN-48
Pin Count 48
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Characteristics STANDARD STANDARD
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PQCC-N48 S-PQCC-N48
JESD-609 Code e0 e0
Length 7 mm 7 mm
Moisture Sensitivity Level 2 2
Number of Functions 6 6
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 235 235
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 6 6
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Supply Voltage1-Max 3.465 V 3.465 V
Supply Voltage1-Min 3.135 V 3.135 V
Supply Voltage1-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7 mm
Base Number Matches 6 2
Differential Output NO
Receive Delay-Max

Compare LMH0041SQ with alternatives

Compare LMH0041SQX with alternatives