LMH0002TMA/NOPB vs GS1528ACKAE3 feature comparison

LMH0002TMA/NOPB National Semiconductor Corporation

Buy Now Datasheet

GS1528ACKAE3 Semtech Corporation

Buy Now Datasheet
Yes Yes
Transferred Obsolete
NATIONAL SEMICONDUCTOR CORP SEMTECH CORP
ROHS COMPLIANT, SOIC-8 ROHS COMPLIANT, SOIC-8
compliant compliant
EAR99
8542.39.00.01 8542.39.00.01
YES
1
DIFFERENTIAL
LINE DRIVER
GENERAL PURPOSE
R-PDSO-G8
e3
4.902 mm
1
1
8
85 °C
-40 °C
0.75 V
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
260
Not Qualified
1.753 mm
3.465 V
3.135 V
3.3 V
YES
INDUSTRIAL
MATTE TIN
GULL WING
1.27 mm
DUAL
40
3.899 mm
3 2
SOIC
8

Compare LMH0002TMA/NOPB with alternatives

Compare GS1528ACKAE3 with alternatives