LMF100CIWMX/NOPB vs LTC1061AMJ/883 feature comparison

LMF100CIWMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LTC1061AMJ/883 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINEAR TECHNOLOGY CORP
Package Description SOP, SO(UNSPEC) DIP, DIP20,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.6
Average Weight (mg) 285.6
CO2e (mg) 3598.56
Total Weight 519
Category CO2 Kg 12.6
CO2 6539.4
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence NO
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 100 kHz 35 kHz
Center or Cutoff Freq Rng-Min 0.0001 kHz 0.0001 kHz
JESD-30 Code R-PDSO-G20 R-GDIP-T20
JESD-609 Code e3 e0
Length 12.8 mm
Moisture Sensitivity Level 3
Neg Supply Voltage-Max (Vsup) -7.5 V -8 V
Neg Supply Voltage-Min (Vsup) -2 V -2.37 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 3
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Order 2ND 2ND
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SO(UNSPEC) DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Poles and Zeros 2 AND 0 2 AND 0
Qualification Status Not Qualified Not Qualified
Response UNIVERSAL UNIVERSAL
Seated Height-Max 2.65 mm 5.08 mm
Supply Current-Max (Isup) 13 mA 15 mA
Supply Voltage-Max (Vsup) 7.5 V 8 V
Supply Voltage-Min (Vsup) 2 V 2.37 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transfer Characteristics RESISTOR PROGRAMMABLE RESISTOR PROGRAMMABLE
Width 7.5 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 20
Screening Level 38535Q/M;38534H;883B

Compare LMF100CIWMX/NOPB with alternatives

Compare LTC1061AMJ/883 with alternatives