LMF100CIWMX/NOPB vs LMF100CCN/NOPB feature comparison

LMF100CIWMX/NOPB Texas Instruments

Buy Now Datasheet

LMF100CCN/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description SOP, SO(UNSPEC) DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 100 kHz 100 kHz
Center or Cutoff Freq Rng-Min 0.0001 kHz 0.0001 kHz
JESD-30 Code R-PDSO-G20 R-PDIP-T20
JESD-609 Code e3 e3
Length 12.8 mm 26.075 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage-Max (Vsup) -7.5 V -7.5 V
Neg Supply Voltage-Min (Vsup) -2 V -2 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Order 2ND 2ND
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SO(UNSPEC) DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Poles and Zeros 2 AND 0 2 AND 0
Qualification Status Not Qualified Not Qualified
Response UNIVERSAL UNIVERSAL
Seated Height-Max 2.65 mm 5.08 mm
Supply Voltage-Max (Vsup) 7.5 V 7.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Transfer Characteristics RESISTOR PROGRAMMABLE RESISTOR PROGRAMMABLE
Width 7.5 mm 7.62 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Supply Current-Max (Isup) 13 mA

Compare LMF100CIWMX/NOPB with alternatives

Compare LMF100CCN/NOPB with alternatives