LMC668ACN-8 vs TLC2654ACJG feature comparison

LMC668ACN-8 Texas Instruments

Buy Now Datasheet

TLC2654ACJG Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.00006 µA 0.00015 µA
Bias Current-Max (IIB) @25C 0.00006 µA 0.00015 µA
Common-mode Reject Ratio-Nom 125 dB 125 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5 µV 24 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0
Length 9.8171 mm 9.6 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower NO NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 2.5 V/us 2 V/us
Supply Current-Max 3.5 mA 2.2 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1900
Wideband NO NO
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Slew Rate-Min 1.3 V/us
Supply Voltage Limit-Max 8 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 3162000

Compare LMC668ACN-8 with alternatives

Compare TLC2654ACJG with alternatives