LMC6442INX vs LMC6032IN/NOPB feature comparison

LMC6442INX Texas Instruments

Buy Now Datasheet

LMC6032IN/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.000004 µA 0.0002 µA
Common-mode Reject Ratio-Nom 92 dB 83 dB
Input Offset Voltage-Max 8000 µV 9000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.817 mm 9.8171 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.0022 V/us 1.1 V/us
Supply Voltage Limit-Max 16 V 16 V
Supply Voltage-Nom (Vsup) 2.2 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 9.5 1400
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Rohs Code Yes
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 63 dB
Frequency Compensation YES
JESD-609 Code e3
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Package Equivalence Code DIP8,.3
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Slew Rate-Min 0.8 V/us
Supply Current-Max 1.9 mA
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40
Voltage Gain-Min 50000

Compare LMC6442INX with alternatives

Compare LMC6032IN/NOPB with alternatives