LMC6044IN vs JL148SCA feature comparison

LMC6044IN Texas Instruments

Buy Now Datasheet

JL148SCA National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description PLASTIC, DIP-14 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000004 µA 0.325 µA
Common-mode Reject Ratio-Nom 75 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.18 mm 19.43 mm
Low-Bias YES
Low-Offset NO NO
Micropower YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 0.007 V/us 0.2 V/us
Slew Rate-Nom 0.02 V/us 0.5 V/us
Supply Current-Max 107 mA 4.5 mA
Supply Voltage Limit-Max 16 V 22 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 100 1000
Voltage Gain-Min 40000 10000
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Bias Current-Max (IIB) @25C 0.1 µA
Peak Reflow Temperature (Cel) 260
Screening Level MIL-M-38510
Time@Peak Reflow Temperature-Max (s) 40

Compare LMC6044IN with alternatives

Compare JL148SCA with alternatives