LMC6044IN vs LMC6044MDC feature comparison

LMC6044IN National Semiconductor Corporation

Buy Now Datasheet

LMC6044MDC Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIE
Package Description PLASTIC, DIP-14 DIE,
Pin Count 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000004 µA 0.000004 µA
Common-mode Reject Ratio-Min 62 dB 62 dB
Common-mode Reject Ratio-Nom 75 dB 75 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 3000 µV
JESD-30 Code R-PDIP-T14 X-XUUC-N
JESD-609 Code e0
Length 19.18 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIE
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR UNSPECIFIED
Package Style IN-LINE UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 0.01 V/us 0.007 V/us
Slew Rate-Nom 0.02 V/us 0.02 V/us
Supply Current-Max 107 mA 0.068 mA
Supply Voltage Limit-Max 16 V 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 100 100
Voltage Gain-Min 50000 40000
Width 7.62 mm
Base Number Matches 2 2
Bias Current-Max (IIB) @25C 0.000004 µA
Input Offset Current-Max (IIO) 0.000002 µA
Packing Method TUBE
Power NO
Programmable Power NO
Wideband NO

Compare LMC6044IN with alternatives

Compare LMC6044MDC with alternatives