LMBD6050LT1G vs BAS116LT1 feature comparison

LMBD6050LT1G LRC Leshan Radio Co Ltd

Buy Now Datasheet

BAS116LT1 Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LESHAN RADIO CO LTD JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Package Description R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.9 V
JESD-30 Code R-PDSO-G3
Non-rep Pk Forward Current-Max 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.225 W
Rep Pk Reverse Voltage-Max 70 V 75 V
Reverse Recovery Time-Max 0.004 µs 3 µs
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 8

Compare LMBD6050LT1G with alternatives

Compare BAS116LT1 with alternatives