LMA1010GMB55
vs
5962-8873302YX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
LOGIC DEVICES INC
Part Package Code
PGA
LCC
Package Description
PGA, PGA68,11X11
QCCN,
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ
2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT
Boundary Scan
NO
NO
Clock Frequency-Max
18.18 MHz
External Data Bus Width
16
16
JESD-30 Code
S-CPGA-P68
S-XQCC-N68
JESD-609 Code
e0
Length
29.4386 mm
Low Power Mode
YES
NO
Moisture Sensitivity Level
3
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Data Bus Width
35
35
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
PGA
QCCN
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Seated Height-Max
3.81 mm
Supply Current-Max
25 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
QUAD
Width
29.4386 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches
1
3
Compare LMA1010GMB55 with alternatives
Compare 5962-8873302YX with alternatives