5962-8873302YX
vs
IDT7210L55G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
PGA
Package Description
QCCN,
PGA-68
Pin Count
68
68
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
3A991.A.2
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT
2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 18.18MHZ
Boundary Scan
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-XQCC-N68
S-CPGA-P68
Low Power Mode
NO
YES
Number of Terminals
68
68
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
35
35
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
PGA
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
QUAD
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches
3
1
Rohs Code
No
Clock Frequency-Max
55 MHz
JESD-609 Code
e0
Length
28.194 mm
Package Equivalence Code
PGA68,11X11
Seated Height-Max
3.937 mm
Supply Current-Max
90 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
28.194 mm
Compare 5962-8873302YX with alternatives
Compare IDT7210L55G with alternatives