LM95235QEIMMX/NOPB vs LM95235DIMM/NOPB feature comparison

LM95235QEIMMX/NOPB Texas Instruments

Buy Now Datasheet

LM95235DIMM/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP8,.19 VSSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 2 Cel 2 Cel
Additional Feature IT HAS ACCURACY 2 DEGREE CELCIUS IT HAS ACCURACY 2 DEGREE CELCIUS
Body Breadth 3 mm 3 mm
Body Height 1.1 mm 1.1 mm
Body Length or Diameter 3 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 13 11
Number of Terminals 8 8
Operating Current-Max 0.35 mA 0.65 mA
Operating Temperature-Max 85 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape/Style SQUARE SQUARE
Screening Level AEC-Q100
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments

Compare LM95235QEIMMX/NOPB with alternatives

Compare LM95235DIMM/NOPB with alternatives