LM95235DIMM/NOPB
vs
LM95235CIMMX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
not_compliant
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
8
Operating Current-Max
0.65 mA
0.35 mA
Operating Temperature-Max
85 °C
90 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape/Style
RECTANGULAR
SQUARE
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Base Number Matches
2
2
Pbfree Code
No
Package Description
TSSOP8,.19
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
2 Cel
Additional Feature
IT HAS ACCURACY 2 DEGREE CELCIUS
Body Breadth
3 mm
Body Height
1.1 mm
Body Length or Diameter
3 mm
Housing
PLASTIC
Number of Bits
13
Output Interface Type
2-WIRE INTERFACE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Termination Type
SOLDER
Compare LM95235CIMMX with alternatives