LM94022BIMG
vs
LM94022BIMGX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
No
Part Life Cycle Code
Not Recommended
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, SC-70, 5 PIN
SC-70, 5 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
1.5 Cel
2.7 Cel
Additional Feature
SHORT CIRCUIT PROTECTION
OUTPUT AT GAIN SELECT 1
Body Breadth
1.25 mm
1.25 mm
Body Height
0.95 mm
0.9 mm
Body Length or Diameter
2 mm
2 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
6
Operating Current-Max
0.0081 mA
0.009 mA
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-50 °C
-50 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP5/6,.08
TSSOP6,.08
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
4
2
Output Voltage-Max
2.298 V
Output Voltage-Min
0.898 V
Compare LM94022BIMG with alternatives
Compare LM94022BIMGX with alternatives