Part Details for LM94022BIMGX by National Semiconductor Corporation
Overview of LM94022BIMGX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM94022BIMGX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Analog Voltage Output Sensor, 0.898V Min, 2.298V Max, 2.70Cel ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 190 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for LM94022BIMGX
LM94022BIMGX CAD Models
LM94022BIMGX Part Data Attributes
|
LM94022BIMGX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM94022BIMGX
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.898-2.298V, 2.70Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2.7 Cel | |
Additional Feature | OUTPUT AT GAIN SELECT 1 | |
Body Breadth | 1.25 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.009 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Voltage-Max | 2.298 V | |
Output Voltage-Min | 0.898 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM94022BIMGX
This table gives cross-reference parts and alternative options found for LM94022BIMGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM94022BIMGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM94022QBIMGX/NOPB | Automotive Grade, ±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150 | Texas Instruments | LM94022BIMGX vs LM94022QBIMGX/NOPB |
LM94022QBIMG | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.70Cel, RECTANGULAR, SURFACE MOUNT, SC-70, 5 PIN | Texas Instruments | LM94022BIMGX vs LM94022QBIMG |
LM94022BIMGX/NOPB | ±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150 | Texas Instruments | LM94022BIMGX vs LM94022BIMGX/NOPB |
LM94022QBIMG/NOPB | Automotive Grade, ±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150 | Texas Instruments | LM94022BIMGX vs LM94022QBIMG/NOPB |
LM94022BIMG/NOPB | ±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150 | Texas Instruments | LM94022BIMGX vs LM94022BIMG/NOPB |