LM89-1CIMM/NOPB vs ADM1032AR-REEL7 feature comparison

LM89-1CIMM/NOPB Texas Instruments

Buy Now Datasheet

ADM1032AR-REEL7 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Package Description MSOP-8 MS-012AA, SOIC-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Accuracy-Max (Cel) 3 Cel
Body Breadth 3 mm
Body Height 0.86 mm
Body Length or Diameter 3 mm
Housing PLASTIC
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Bits 8
Number of Terminals 8 8
Operating Current-Max 1.7 mA
Operating Temperature-Max 125 °C 120 °C
Operating Temperature-Min
Output Interface Type 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19
Package Shape/Style SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Termination Type SOLDER
Base Number Matches 3 3
Part Package Code SOIC
Pin Count 8
Factory Lead Time 4 Weeks
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare LM89-1CIMM/NOPB with alternatives

Compare ADM1032AR-REEL7 with alternatives