LM87CIMT/NOPB
vs
ADM1025ARQZ-REEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ANALOG DEVICES INC
Package Description
TSSOP-24
0.025 INCH PITCH, SOIC, QSOP-16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G24
R-PDSO-G16
JESD-609 Code
e3
e3
Length
7.8 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
14
6
Number of Functions
1
1
Number of Terminals
24
16
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.8 V
5.5 V
Supply Voltage-Min (Vsup)
2.8 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
3.9 mm
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
16
Additional Feature
PROGRAMMABLE ANALOG/DIGITAL INPUTS
Compare LM87CIMT/NOPB with alternatives
Compare ADM1025ARQZ-REEL with alternatives