LM87CIMT/NOPB
vs
ADM1025ARQZ-R7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ONSEMI
Package Description
TSSOP-24
ROHS COMPLIANT, MO-137AB, QSOP16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G24
R-PDSO-G16
JESD-609 Code
e3
e3
Length
7.8 mm
4.9022 mm
Moisture Sensitivity Level
1
Number of Channels
14
8
Number of Functions
1
1
Number of Terminals
24
16
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.7526 mm
Supply Voltage-Max (Vsup)
3.8 V
5.5 V
Supply Voltage-Min (Vsup)
2.8 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
3.9116 mm
Base Number Matches
2
1
Part Package Code
SSOP
Pin Count
16
Samacsys Manufacturer
onsemi
Package Equivalence Code
SSOP16,.25
Compare LM87CIMT/NOPB with alternatives
Compare ADM1025ARQZ-R7 with alternatives