LM8364BALMF20/NOPB vs NCP301LSN11T1 feature comparison

LM8364BALMF20/NOPB Rochester Electronics LLC

Buy Now Datasheet

NCP301LSN11T1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 5 PIN THIN, PLASTIC, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown unknown
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.92 mm 3 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.22 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 10 V
Supply Voltage-Min (Vsup) 1 V 0.8 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 1.6 mm 1.5 mm
Base Number Matches 1 1
Additional Feature DETECTION THRESHOLD VOLTAGE IS 1.1V
Qualification Status COMMERCIAL

Compare LM8364BALMF20/NOPB with alternatives

Compare NCP301LSN11T1 with alternatives