LM8364BALMF20/NOPB
vs
MC33465N-28ATR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
unknown
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.92 mm
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1.22 mm
1.4 mm
Supply Voltage-Max (Vsup)
6 V
10 V
Supply Voltage-Min (Vsup)
1 V
0.8 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
1.6 mm
1.65 mm
Base Number Matches
3
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
TSOP5/6,.11,37
Qualification Status
Not Qualified
Compare LM8364BALMF20/NOPB with alternatives