LM79M05CT vs LM79M05CT feature comparison

LM79M05CT National Semiconductor Corporation

Buy Now Datasheet

LM79M05CT onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ONSEMI
Package Description PLASTIC, TO-220, 3 PIN TO-220, 3 PIN
Reach Compliance Code unknown not_compliant
kg CO2e/kg 12.04 12.04
Average Weight (mg) 1995.93 1995.93
CO2e (mg) 24030.938 24030.938
Total Weight 1993.44 2033.01
Category CO2 Kg 12.04 12.04
CO2 24001.0176 24477.4404
Compliance Temperature Grade Other: +0C to +125C Other: +0C to +125C
CAS Accounted for Wt 99 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0 7439-92-1, 1333-86-4, 1309-64-4
EFUP 10
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source FMD CMRT V5.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.1 V 1.1 V
Input Voltage Absolute-Max 25 V 25 V
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PSFM-T3 R-XSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max 0.03% 0.03%
Load Regulation-Max 0.1% 0.1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-220 SFM
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL RAIL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn85Pb15) TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 340AT
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Samacsys Modified On 2020-06-20 19:47:56
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2023-06-14
SVHC Over MCV 7439-92-1

Compare LM79M05CT with alternatives

Compare LM79M05CT with alternatives