Part Details for LM79M05CT by onsemi
Overview of LM79M05CT by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM79M05CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2282
|
Newark | Ldo, Fixed, -5V, 0.5A, To-220-3 |Onsemi LM79M05CT Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 / $0.5780 | Buy Now |
|
Rochester Electronics | LM79M05 - 3-Terminal, Negative Voltage Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 753 |
|
$0.2997 / $0.3526 | Buy Now |
Part Details for LM79M05CT
LM79M05CT CAD Models
LM79M05CT Part Data Attributes:
|
LM79M05CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM79M05CT
onsemi
3-Terminal 0.5 A Negative Voltage Regulator, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 25 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM79M05CT
This table gives cross-reference parts and alternative options found for LM79M05CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79M05CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM79M05CT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3 | National Semiconductor Corporation | LM79M05CT vs LM79M05CT |
LM79M05CT | 5V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Texas Instruments | LM79M05CT vs LM79M05CT |
LM79M05CT/NOPB | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | LM79M05CT vs LM79M05CT/NOPB |
LM79M05CT | Fixed Negative Standard Regulator, 5V, BIPolar, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM79M05CT vs LM79M05CT |
LM79M05CT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | LM79M05CT vs LM79M05CT |