LM79L12ACZ/NOPB
vs
L79L12ABZ-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
STMICROELECTRONICS
Package Description
PLASTIC, TO-92, 3 PIN
TO-92,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Input Voltage Absolute-Max
35 V
Input Voltage-Max
27 V
27 V
Input Voltage-Min
14.5 V
14.5 V
JESD-30 Code
O-PBCY-T3
O-XBCY-T3
JESD-609 Code
e2
e3
Line Regulation-Max
0.045%
Load Regulation-Max
0.1%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
12.6 V
12.6 V
Output Voltage1-Min
11.4 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN COPPER
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Voltage Tolerance-Max
5%
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
TO-92
Pin Count
3
Moisture Sensitivity Level
NOT APPLICABLE
Operating Temperature TJ-Min
-40 °C
Compare LM79L12ACZ/NOPB with alternatives
Compare L79L12ABZ-TR with alternatives