LM79L05ACM vs KA7905 feature comparison

LM79L05ACM National Semiconductor Corporation

Buy Now Datasheet

KA7905 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, SOIC-8 TO-220, 3 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 20 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PDSO-G8 R-PSFM-T3
JESD-609 Code e0 e3
Length 4.9 mm
Line Regulation-Max 0.06% 0.05%
Load Regulation-Max 0.05% 0.1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.1 A 1 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SFM
Package Equivalence Code SOP8,.25 SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5% 4%
Width 3.9 mm
Base Number Matches 2 2
Part Package Code SFM
Pin Count 3
Operating Temperature TJ-Min

Compare LM79L05ACM with alternatives

Compare KA7905 with alternatives