KA7905
vs
KA7905A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SFM
|
SFM
|
Package Description |
TO-220, 3 PIN
|
, SIP3,.1TB
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
Adjustability |
FIXED
|
FIXED
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
7 V
|
7.5 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e0
|
Line Regulation-Max |
0.05%
|
0.05%
|
Load Regulation-Max |
0.1%
|
0.1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
5.25 V
|
5.2 V
|
Output Voltage1-Min |
4.75 V
|
4.8 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
4%
|
4%
|
Base Number Matches |
2
|
2
|
|
|
|
Compare KA7905 with alternatives
Compare KA7905A with alternatives