LM7915CT
vs
IP120MH-05-883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
SEMELAB LTD
Package Description
TO-220, 3 PIN
TO-39,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-PSFM-T3
O-MBCY-W3
JESD-609 Code
e0
e4
Line Regulation-Max
0.05%
Load Regulation-Max
0.2%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
0.5 A
Output Voltage1-Max
15.75 V
5.2 V
Output Voltage1-Min
14.25 V
4.8 V
Output Voltage1-Nom
15 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SFM
TO-39
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
GOLD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
5%
4%
Base Number Matches
5
2
Pbfree Code
No
Part Package Code
TO-39
Pin Count
3
Compare LM7915CT with alternatives
Compare IP120MH-05-883B with alternatives