Part Details for LM7915CT by National Semiconductor Corporation
Overview of LM7915CT by National Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7915CT/NOPB | Texas Instruments | 3-Terminal, 1.5A Negative Voltage Regulators 3-TO-220 0 to 125 | |
LM7915CT | Texas Instruments | 3-Terminal, 1.5A Negative Voltage Regulators 3-TO-220 0 to 125 |
Price & Stock for LM7915CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,-15V,BIPOLAR,SIP,3PIN,PLASTIC | 304 |
|
$1.8500 / $4.0000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,-15V,BIPOLAR,SIP,3PIN,PLASTIC | 242 |
|
$1.2591 / $2.7224 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,-15V,BIPOLAR,SIP,3PIN,PLASTIC | 72 |
|
$1.4973 / $2.7224 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,-15V,BIPOLAR,SIP,3PIN,PLASTIC | 59 |
|
$1.4973 / $2.7224 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,-15V,BIPOLAR,SIP,3PIN,PLASTIC | 32 |
|
$8.1770 / $13.2600 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,-15V,BIPOLAR,SIP,3PIN,PLASTIC | 10 |
|
$1.5819 / $2.1092 | Buy Now |
Part Details for LM7915CT
LM7915CT CAD Models
LM7915CT Part Data Attributes
|
LM7915CT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7915CT
National Semiconductor Corporation
IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM7915CT
This table gives cross-reference parts and alternative options found for LM7915CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7915CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM320T-15/NOPB | Rochester Electronics LLC | Check for Price | 15V FIXED NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN | LM7915CT vs LM320T-15/NOPB |
SG7915AIG/883B | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | LM7915CT vs SG7915AIG/883B |
SG7915AIG | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | LM7915CT vs SG7915AIG |
SG7915IG/883B | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | LM7915CT vs SG7915IG/883B |
5962-8874801UA | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, TO-257, 3 PIN | LM7915CT vs 5962-8874801UA |
5962-8874801UX | Linfinity Microelectronics | Check for Price | Fixed Negative Standard Regulator, 15V, CSFM3, | LM7915CT vs 5962-8874801UX |
5962-8874801UA | Linfinity Microelectronics | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, | LM7915CT vs 5962-8874801UA |
LM7915CT | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, TO-220AB, 3 PIN | LM7915CT vs LM7915CT |
KA7915 | Samsung Semiconductor | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, | LM7915CT vs KA7915 |