LM7905CT/NOPB
vs
SG7912AIG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MICROSEMI CORP
Package Description
TO-220, 3 PIN
, SIP3,TB
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.1 V
2.3 V
Input Voltage Absolute-Max
25 V
35 V
Input Voltage-Max
25 V
30 V
Input Voltage-Min
7 V
14.5 V
JESD-30 Code
R-PSFM-T3
R-CSFM-P3
JESD-609 Code
e3
e0
Line Regulation-Max
0.015%
0.06%
Load Regulation-Max
0.1%
0.09%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
5.25 V
12.2 V
Output Voltage1-Min
4.75 V
11.8 V
Output Voltage1-Nom
5 V
12 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SFM
SFM
Package Equivalence Code
SIP3,.1TB
SIP3,TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
5%
2.5%
Base Number Matches
2
3
Pbfree Code
No
Part Package Code
TO-257
Pin Count
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Screening Level
MIL-STD-883
Compare LM7905CT/NOPB with alternatives
Compare SG7912AIG with alternatives