LM78M05CT vs UA78M05CKCSE3 feature comparison

LM78M05CT National Semiconductor Corporation

Buy Now Datasheet

UA78M05CKCSE3 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description POWER, TO-220, 3 PIN TO-220, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V 30 V
Input Voltage-Min 7.2 V 7 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max 0.1% 0.1%
Load Regulation-Max 0.1% 0.1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SFM
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Voltage Tolerance-Max 5% 3%
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code SFM
Pin Count 3
Samacsys Manufacturer Texas Instruments
Length 10.16 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min
Seated Height-Max 4.7 mm
Width 8.7 mm

Compare LM78M05CT with alternatives

Compare UA78M05CKCSE3 with alternatives