LM78L62ACZ
vs
LM78L62ACZ/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
PLASTIC, TO-92, 3 PIN
ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
20 V
20 V
Input Voltage-Min
8.5 V
8.5 V
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
6.5 V
6.5 V
Output Voltage1-Min
5.9 V
5.9 V
Output Voltage1-Nom
6.2 V
6.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
4.8%
4.8%
Base Number Matches
2
2
Adjustability
FIXED
JESD-609 Code
e2
Number of Outputs
1
Package Equivalence Code
SIP3,.1,50
Peak Reflow Temperature (Cel)
260
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
40
Compare LM78L62ACZ with alternatives
Compare LM78L62ACZ/NOPB with alternatives