LM78L05ACH
vs
LM78L05ACM/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
TO-39, 3 PIN
SOP, SOP8,.25
Reach Compliance Code
unknown
compliant
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
1.6 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
O-MBCY-W3
R-PDSO-G8
JESD-609 Code
e0
e3
Line Regulation-Max
0.075%
0.075%
Load Regulation-Max
0.08%
0.06%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
SOP
Package Equivalence Code
CAN3/4,.2
SOP8,.25
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Length
4.9 mm
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare LM78L05ACH with alternatives
Compare LM78L05ACM/NOPB with alternatives