LM78L05ACH
vs
LM340LAZ-5.0/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-39
Package Description
, CAN3/4,.2
, SIP3,.1,50
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2.2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
O-MBCY-W3
O-PBCY-T3
JESD-609 Code
e0
e2
Line Regulation-Max
0.075%
0.03%
Load Regulation-Max
0.08%
0.02%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.25 V
5.15 V
Output Voltage1-Min
4.75 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
BCY
Package Equivalence Code
CAN3/4,.2
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Copper (Sn/Cu)
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
3%
Base Number Matches
2
2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
40
Compare LM78L05ACH with alternatives
Compare LM340LAZ-5.0/NOPB with alternatives