LM7815-SM vs IP140ASG-15 feature comparison

LM7815-SM TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP140ASG-15 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code SFM
Package Description , CERAMIC, SMD1, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
JESD-30 Code R-CBCC-N3 R-CBCC-N3
Length 15.8 mm 15.875 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 15.6 V 15.45 V
Output Voltage1-Min 14.4 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.25 mm 4.1 mm
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Width 11.5 mm 11.43 mm
Base Number Matches 3 3
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
Load Regulation-Max 0.075%
Package Code BCC
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5%

Compare LM7815-SM with alternatives

Compare IP140ASG-15 with alternatives