IP140ASG-15
vs
5962-8855301NX
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
SOLITRON DEVICES INC
Part Package Code
BCC
Package Description
,
,
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-30 Code
R-CBCC-N3
Length
15.875 mm
Load Regulation-Max
0.075%
Number of Functions
1
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1 A
1.5 A
Output Voltage1-Max
15.45 V
15.4 V
Output Voltage1-Min
14.25 V
14.6 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BCC
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.1 mm
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
5%
Width
11.43 mm
Base Number Matches
2
2
Compare IP140ASG-15 with alternatives
Compare 5962-8855301NX with alternatives