LM7815-39 vs 5962-8855301XC feature comparison

LM7815-39 TT Electronics Resistors

Buy Now Datasheet

5962-8855301XC TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-39, BCY, CAN3/4,.2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 15.6 V 15.4 V
Output Voltage1-Min 14.4 V 14.6 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code TO-39 BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4% 2.66%
Base Number Matches 2 2
Part Package Code TO-39
Pin Count 3
Adjustability FIXED
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-609 Code e4
Line Regulation-Max 0.5%
Load Regulation-Max 0.75%
Number of Outputs 1
Package Equivalence Code CAN3/4,.2
Screening Level MIL-PRF-38535
Technology BIPOLAR
Terminal Finish GOLD

Compare LM7815-39 with alternatives

Compare 5962-8855301XC with alternatives