5962-8855301XC vs JM38510/10704BXA feature comparison

5962-8855301XC TT Electronics Power and Hybrid / Semelab Limited

Buy Now

JM38510/10704BXA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD TEXAS INSTRUMENTS INC
Part Package Code TO-39 TO-39
Package Description BCY, CAN3/4,.2
Pin Count 3 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 35 V
Input Voltage-Min 17.5 V 18.5 V
JESD-30 Code O-MBCY-W3
JESD-609 Code e4
Line Regulation-Max 0.5% 0.15%
Load Regulation-Max 0.75% 0.45%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 15.4 V 15.9 V
Output Voltage1-Min 14.6 V 14.1 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL
Package Code BCY
Package Equivalence Code CAN3/4,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 MIL-M-38510
Surface Mount NO
Technology BIPOLAR
Terminal Finish GOLD
Terminal Form WIRE
Terminal Position BOTTOM
Voltage Tolerance-Max 2.66%
Base Number Matches 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare 5962-8855301XC with alternatives

Compare JM38510/10704BXA with alternatives