LM77CIMMX-5/NOPB
vs
AD7415ART-0REEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
0.150 INCH, GREEN, PLASTIC, MSOP-8
TSOP5/6,.11,37
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
3 mm
1.6 mm
Body Height
1 mm
1.15 mm
Body Length or Diameter
3 mm
2.9 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
10
10
Number of Terminals
8
5
Operating Current-Max
0.25 mA
1.2 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
TSOP5/6,.11,37
Package Shape/Style
SQUARE
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Coefficient
POSITIVE ppm/°C
NEGATIVE ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn85Pb15)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Compare LM77CIMMX-5/NOPB with alternatives
Compare AD7415ART-0REEL with alternatives