AD7415ART-0REEL vs AD7416ARZ-REEL feature comparison

AD7415ART-0REEL Analog Devices Inc

Buy Now Datasheet

AD7416ARZ-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description TSOP5/6,.11,37 SOIC-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 1.6 mm 3.9 mm
Body Height 1.15 mm 1.55 mm
Body Length or Diameter 2.9 mm 4.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 10
Number of Terminals 5 8
Operating Current-Max 1.2 mA 1 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 2-WIRE INTERFACE I2C INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37 SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Temperature Coefficient NEGATIVE ppm/°C
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code No
Pin Count 8
Manufacturer Package Code R-8
Samacsys Manufacturer Analog Devices

Compare AD7415ART-0REEL with alternatives

Compare AD7416ARZ-REEL with alternatives