LM75BIMMX-5+
vs
LM75CIMM-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
TSSOP8,.19
PLASTIC, MO-187, MSOP-8
Reach Compliance Code
compliant
not_compliant
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
3 mm
3 mm
Body Height
1.1 mm
0.86 mm
Body Length or Diameter
3 mm
3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
9
9
Number of Terminals
8
8
Operating Current-Max
0.006 mA
0.28 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape/Style
SQUARE
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Housing
PLASTIC
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn85Pb15)
Compare LM75BIMMX-5+ with alternatives
Compare LM75CIMM-3 with alternatives