LM75CIMM-3 vs LM75BIMMX-3+ feature comparison

LM75CIMM-3 Rochester Electronics LLC

Buy Now Datasheet

LM75BIMMX-3+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Package Description PLASTIC, MO-187, MSOP-8 TSSOP8,.19
Reach Compliance Code unknown compliant
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3 mm 3 mm
Body Height 0.86 mm 1.1 mm
Body Length or Diameter 3 mm 3 mm
Housing PLASTIC
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 9 9
Operating Current-Max 0.28 mA 0.006 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19
Technology CMOS

Compare LM75BIMMX-3+ with alternatives