LM75BIMM-3
vs
LM75BIMM-5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, MO-187, MSOP-8
MSOP-8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
3 mm
3 mm
Body Height
0.86 mm
0.965 mm
Body Length or Diameter
3 mm
3 mm
Housing
PLASTIC
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
9
9
Number of Terminals
8
8
Operating Current-Max
0.28 mA
0.28 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape/Style
SQUARE
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN LEAD
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
parentfamilyid
4212445
kg CO2e/kg
6.55
Average Weight (mg)
34.075
CO2e (mg)
223.191
Samacsys Description
Board Mount Temperature Sensors A 926-LM75BIMM-5/NOPB
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
6.55
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2020-01-16
SVHC Over MCV
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Compare LM75BIMM-3 with alternatives
Compare LM75BIMM-5 with alternatives