LM75BIMM-3
vs
LM75CIMMX-5/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, MO-187, MSOP-8
TSSOP8,.19
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
3 mm
3 mm
Body Height
0.86 mm
0.86 mm
Body Length or Diameter
3 mm
3 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
9
9
Number of Terminals
8
8
Operating Current-Max
0.28 mA
1 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape/Style
SQUARE
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn85Pb15)
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Compare LM75BIMM-3 with alternatives
Compare LM75CIMMX-5/NOPB with alternatives