LM75BIM-5/NOPB vs LM75CIMX-3 feature comparison

LM75BIM-5/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM75CIMX-3 Texas Instruments

Buy Now Datasheet
Yes No
Transferred Obsolete
NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
0.150 INCH, SOP-8 0.150 INCH, SOP-8
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
3 Cel 3 Cel
3.9 mm 3.9 mm
1.72 mm 1.55 mm
4.89 mm 4.9 mm
PLASTIC
e3
SURFACE MOUNT SURFACE MOUNT
9 9
8 8
1 mA 0.28 mA
125 °C 125 °C
-55 °C -55 °C
2-WIRE INTERFACE 2-WIRE INTERFACE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
5.5 V 5.5 V
3 V 3 V
YES YES
Matte Tin (Sn)
SOLDER SOLDER
2 3

Compare LM75BIM-5/NOPB with alternatives

Compare LM75CIMX-3 with alternatives